Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120087-0092Copy
Manufacturer Standard Lead Time9 weeks
Order Code4144647
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY402.630 (CNY454.9719) |
| 5+ | CNY364.490 (CNY411.8737) |
| 10+ | CNY357.630 (CNY404.1219) |
| 25+ | CNY350.770 (CNY396.3701) |
| 50+ | CNY343.900 (CNY388.607) |
| 100+ | CNY337.040 (CNY380.8552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY402.63 (CNY454.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120087-0092Copy
Manufacturer Standard Lead Time9 weeks
Order Code4144647
Technical Datasheet
No. of Positions4 Positions
Cable Length - Metric600mm
Cable Length - Imperial1.97ft
Technical Specifications
No. of Positions
4 Positions
Cable Length - Imperial
1.97ft
Cable Length - Metric
600mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029938
