Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120087-0071Copy
Manufacturer Standard Lead Time9 weeks
Order Code4142426
Product RangeNano-Change 120087 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY373.060 (CNY421.5578) |
| 5+ | CNY337.710 (CNY381.6123) |
| 10+ | CNY331.350 (CNY374.4255) |
| 25+ | CNY324.990 (CNY367.2387) |
| 50+ | CNY318.630 (CNY360.0519) |
| 100+ | CNY312.270 (CNY352.8651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY373.06 (CNY421.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120087-0071Copy
Manufacturer Standard Lead Time9 weeks
Order Code4142426
Product RangeNano-Change 120087 Series
Technical Datasheet
Connector Type ANano-Change Plug
Connector Type BNano-Change Receptacle
No. of Positions3 Positions
Cable Length - Imperial1.97ft
Product RangeNano-Change 120087 Series
SVHCLead (14-Jun-2023)
Technical Specifications
Connector Type A
Nano-Change Plug
No. of Positions
3 Positions
Product Range
Nano-Change 120087 Series
Connector Type B
Nano-Change Receptacle
Cable Length - Imperial
1.97ft
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026309
