Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200868656Copy
Manufacturer Standard Lead Time22 weeks
Order Code4122207
Product RangeNano-Change 120086 Series
Also Known As1200868656, 403000B41M020, 120086-8656
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.820 (CNY156.8666) |
| 10+ | CNY135.770 (CNY153.4201) |
| 25+ | CNY132.880 (CNY150.1544) |
| 100+ | CNY130.230 (CNY147.1599) |
| 250+ | CNY127.570 (CNY144.1541) |
| 500+ | CNY124.910 (CNY141.1483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.82 (CNY156.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200868656Copy
Manufacturer Standard Lead Time22 weeks
Order Code4122207
Product RangeNano-Change 120086 Series
Also Known As1200868656, 403000B41M020, 120086-8656
Technical Datasheet
Connector Type ANano-Change Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeNano-Change 120086 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Nano-Change Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.56ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Nano-Change 120086 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
