Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200860207Copy
Manufacturer Standard Lead Time5 weeks
Order Code1384782
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4+ | CNY502.990 (CNY568.3787) |
Price for:Each
Minimum: 4
Multiple: 4
CNY2,011.96 (CNY2,273.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200860207Copy
Manufacturer Standard Lead Time5 weeks
Order Code1384782
Technical Datasheet
Connector Type ANano-Change Plug
No. of Positions5 Positions
Cable Length - Metric4m
Cable Length - Imperial13.12ft
Technical Specifications
Connector Type A
Nano-Change Plug
Cable Length - Metric
4m
No. of Positions
5 Positions
Cable Length - Imperial
13.12ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078
