Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120086-8669Copy
Manufacturer Standard Lead Time9 weeks
Order Code2918334
Product RangeNano-Change 120086 Series
Also Known As1200868669, 403001B41M050, 120086-8669
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.040 (CNY148.0752) |
| 10+ | CNY123.880 (CNY139.9844) |
| 25+ | CNY118.140 (CNY133.4982) |
| 100+ | CNY114.110 (CNY128.9443) |
| 250+ | CNY110.610 (CNY124.9893) |
| 500+ | CNY107.630 (CNY121.6219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.04 (CNY148.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120086-8669Copy
Manufacturer Standard Lead Time9 weeks
Order Code2918334
Product RangeNano-Change 120086 Series
Also Known As1200868669, 403001B41M050, 120086-8669
Technical Datasheet
Connector Type A90° Nano-Change Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeNano-Change 120086 Series
SVHCLead (23-Jan-2024)
Technical Specifications
Connector Type A
90° Nano-Change Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (23-Jan-2024)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Nano-Change 120086 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
