Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120086-8660Copy
Order Code2918333
Product RangeNano-Change 120086 Series
Also Known As404000B41M020, GTIN UPC EAN: 889056003650
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.350 (CNY201.5355) |
| 10+ | CNY159.430 (CNY180.1559) |
| 25+ | CNY149.980 (CNY169.4774) |
| 100+ | CNY140.160 (CNY158.3808) |
| 250+ | CNY132.550 (CNY149.7815) |
| 500+ | CNY124.480 (CNY140.6624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.35 (CNY201.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120086-8660Copy
Order Code2918333
Product RangeNano-Change 120086 Series
Also Known As404000B41M020, GTIN UPC EAN: 889056003650
Technical Datasheet
Connector Type ANano-Change Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeNano-Change 120086 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Nano-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.56ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Nano-Change 120086 Series
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
