Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120086-8158Copy
Manufacturer Standard Lead Time12 weeks
Order Code2080781
Product RangeNano-Change 120086 Series
Also Known As1200868158, 404000P02M100, 120086-8158
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY296.240 (CNY334.7512) |
| 10+ | CNY291.710 (CNY329.6323) |
| 25+ | CNY287.180 (CNY324.5134) |
| 100+ | CNY260.440 (CNY294.2972) |
| 250+ | CNY244.170 (CNY275.9121) |
| 500+ | CNY239.290 (CNY270.3977) |
Price for:Each
Minimum: 1
Multiple: 1
CNY296.24 (CNY334.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120086-8158Copy
Manufacturer Standard Lead Time12 weeks
Order Code2080781
Product RangeNano-Change 120086 Series
Also Known As1200868158, 404000P02M100, 120086-8158
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product RangeNano-Change 120086 Series
SVHCLead (04-Feb-2026)
Product Overview
The 120086-8158 is a 10m single-ended Sensor Cable with 4-position M8 sensor straight receptacle to free/stripped end connection. This sensor cable comes with gold-plated copper alloy contacts, nickel-plated brass coupling nut, PUR insert and overmold.
- Rubber O-ring
- 0.25mm² Wire size
- 3A Contact current rating
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
33ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
Nano-Change 120086 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
