Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120086-8045Copy
Manufacturer Standard Lead Time13 weeks
Order Code4667611
Product RangeNano-Change 120086 Series
Also Known As1200868045, 403000H08M020, 120086-8045
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.460 (CNY176.7998) |
| 10+ | CNY133.540 (CNY150.9002) |
| 25+ | CNY126.920 (CNY143.4196) |
| 100+ | CNY120.680 (CNY136.3684) |
| 250+ | CNY119.460 (CNY134.9898) |
| 500+ | CNY115.950 (CNY131.0235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.46 (CNY176.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120086-8045Copy
Manufacturer Standard Lead Time13 weeks
Order Code4667611
Product RangeNano-Change 120086 Series
Also Known As1200868045, 403000H08M020, 120086-8045
Technical Datasheet
Connector Type ANano-Change Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeNano-Change 120086 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Nano-Change Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.56ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Nano-Change 120086 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
