Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120085-0005Copy
Manufacturer Standard Lead Time9 weeks
Order Code2080744
Product RangeUltra-Lock 120085 Series
Also Known As1200850005, WA4006-32, 120085-0005
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.950 (CNY166.0535) |
| 10+ | CNY137.830 (CNY155.7479) |
| 25+ | CNY131.040 (CNY148.0752) |
| 50+ | CNY126.000 (CNY142.380) |
| 100+ | CNY119.210 (CNY134.7073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.95 (CNY166.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120085-0005Copy
Manufacturer Standard Lead Time9 weeks
Order Code2080744
Product RangeUltra-Lock 120085 Series
Also Known As1200850005, WA4006-32, 120085-0005
Technical Datasheet
Product RangeUltra-Lock 120085 Series
Sensor Connector SizeM12
Sensor Connector GenderMale
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67, IP68, IP69K
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
Technical Specifications
Product Range
Ultra-Lock 120085 Series
Sensor Connector Gender
Male
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
Sensor Connector Size
M12
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67, IP68, IP69K
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
