Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200845154Copy
Manufacturer Standard Lead Time11 weeks
Order Code2080753
Product RangeUltra-Lock 120084 Series
Also Known As1200845154, WR4J20E03C3003, 120084-5154
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.470 (CNY99.9711) |
| 10+ | CNY83.060 (CNY93.8578) |
| 25+ | CNY81.410 (CNY91.9933) |
| 50+ | CNY80.610 (CNY91.0893) |
| 100+ | CNY79.810 (CNY90.1853) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.47 (CNY99.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200845154Copy
Manufacturer Standard Lead Time11 weeks
Order Code2080753
Product RangeUltra-Lock 120084 Series
Also Known As1200845154, WR4J20E03C3003, 120084-5154
Technical Datasheet
Connector Type AUltra-Lock Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeUltra-Lock 120084 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Ultra-Lock Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
11.8"
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Ultra-Lock 120084 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
