Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200840008Copy
Manufacturer Standard Lead Time4 weeks
Order Code2611981
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4+ | CNY262.130 (CNY296.2069) |
| 10+ | CNY249.190 (CNY281.5847) |
| 25+ | CNY237.770 (CNY268.6801) |
| 50+ | CNY226.280 (CNY255.6964) |
| 100+ | CNY216.230 (CNY244.3399) |
Price for:Each
Minimum: 4
Multiple: 4
CNY1,048.52 (CNY1,184.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200840008Copy
Manufacturer Standard Lead Time4 weeks
Order Code2611981
Technical Datasheet
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Imperial11.8"
Technical Specifications
Connector Type B
Free End
Cable Length - Imperial
11.8"
No. of Positions
4 Positions
Technical Docs (3)
Alternatives for 1200840008
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056246
