Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120084-5103Copy
Manufacturer Standard Lead Time14 weeks
Order Code4667609
Product RangeUltra-Lock 120084 Series
Also Known As1200845103, WR4J26E03C3003, 120084-5103
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.830 (CNY217.8979) |
| 10+ | CNY173.550 (CNY196.1115) |
| 25+ | CNY163.260 (CNY184.4838) |
| 100+ | CNY160.000 (CNY180.800) |
| 250+ | CNY156.730 (CNY177.1049) |
| 500+ | CNY153.470 (CNY173.4211) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.83 (CNY217.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120084-5103Copy
Manufacturer Standard Lead Time14 weeks
Order Code4667609
Product RangeUltra-Lock 120084 Series
Also Known As1200845103, WR4J26E03C3003, 120084-5103
Technical Datasheet
Connector Type AUltra-Lock Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeUltra-Lock 120084 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Ultra-Lock Plug
No. of Positions
4 Positions
Cable Length - Imperial
11.8"
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Ultra-Lock 120084 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
