Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120084-0032Copy
Manufacturer Standard Lead Time21 weeks
Order Code2080768
Product RangeUltra-Lock 120084 Series
Also Known As1200840032, WR8U46000, 120084-0032
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.170 (CNY141.4421) |
| 10+ | CNY119.830 (CNY135.4079) |
| 25+ | CNY116.510 (CNY131.6563) |
| 100+ | CNY114.210 (CNY129.0573) |
| 250+ | CNY111.810 (CNY126.3453) |
| 500+ | CNY109.510 (CNY123.7463) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.17 (CNY141.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120084-0032Copy
Manufacturer Standard Lead Time21 weeks
Order Code2080768
Product RangeUltra-Lock 120084 Series
Also Known As1200840032, WR8U46000, 120084-0032
Technical Datasheet
Product RangeUltra-Lock 120084 Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67, IP68, IP69K
Connector Coding-
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating2A
Voltage Rating36VDC
SVHCLead (07-Nov-2024)
Product Overview
The 120084-0032 is a 8-pole Ultra-Lock® (M12) PCB-mount Receptacle made of nickel-plated brass and it has straight male contacts. This connector incorporates a mechanical locking design and unique radial-seal that deliver unsurpassed performance.
- M16 x 1.5 Mounting thread
- External thread coupling
- 2A Maximum current per contact
- 30VAC/36VDC Maximum voltage
- IP69K Protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
Ultra-Lock 120084 Series
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP67, IP68, IP69K
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
36VDC
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
Brass
Current Rating
2A
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
