Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120084-0030Copy
Manufacturer Standard Lead Time12 weeks
Order Code2628204
Product RangeUltra-Lock 120084 Series
Also Known As1200840030, WR5U40000, 120084-0030
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.650 (CNY284.3645) |
| 10+ | CNY244.100 (CNY275.833) |
| 25+ | CNY228.870 (CNY258.6231) |
| 100+ | CNY213.870 (CNY241.6731) |
| 250+ | CNY205.390 (CNY232.0907) |
| 500+ | CNY201.290 (CNY227.4577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.65 (CNY284.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120084-0030Copy
Manufacturer Standard Lead Time12 weeks
Order Code2628204
Product RangeUltra-Lock 120084 Series
Also Known As1200840030, WR5U40000, 120084-0030
Technical Datasheet
Product RangeUltra-Lock 120084 Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP69K, NEMA6
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
Ultra-Lock 120084 Series
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP69K, NEMA6
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
4A
SVHC
Lead (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020339
