Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120084-0016Copy
Manufacturer Standard Lead Time19 weeks
Order Code2628201
Product RangeUltra-Lock 120084 Series
Also Known As1200840016, WR5000A18C300, 120084-0016
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY509.450 (CNY575.6785) |
| 5+ | CNY472.360 (CNY533.7668) |
| 10+ | CNY435.260 (CNY491.8438) |
| 25+ | CNY365.560 (CNY413.0828) |
| 50+ | CNY357.080 (CNY403.5004) |
| 100+ | CNY346.610 (CNY391.6693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY509.45 (CNY575.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120084-0016Copy
Manufacturer Standard Lead Time19 weeks
Order Code2628201
Product RangeUltra-Lock 120084 Series
Also Known As1200840016, WR5000A18C300, 120084-0016
Technical Datasheet
Connector Type AUltra-Lock Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeUltra-Lock 120084 Series
SVHCLead (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type A
Ultra-Lock Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
11.8"
SVHC
Lead (17-Jan-2023)
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Ultra-Lock 120084 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052163
