Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120084-0007Copy
Manufacturer Standard Lead Time11 weeks
Order Code2628199
Product RangeUltra-Lock 120084 Series
Also Known As1200840007, WR4000A18C300, 120084-0007
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY461.840 (CNY521.8792) |
| 5+ | CNY438.080 (CNY495.0304) |
| 10+ | CNY414.310 (CNY468.1703) |
| 25+ | CNY390.540 (CNY441.3102) |
| 50+ | CNY368.950 (CNY416.9135) |
| 100+ | CNY338.870 (CNY382.9231) |
Price for:Each
Minimum: 1
Multiple: 1
CNY461.84 (CNY521.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120084-0007Copy
Manufacturer Standard Lead Time11 weeks
Order Code2628199
Product RangeUltra-Lock 120084 Series
Also Known As1200840007, WR4000A18C300, 120084-0007
Technical Datasheet
Connector Type AUltra-Lock Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeUltra-Lock 120084 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type A
Ultra-Lock Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
11.8"
SVHC
No SVHC (17-Dec-2015)
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Ultra-Lock 120084 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050802
