Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120079-5110Copy
Manufacturer Standard Lead Time26 weeks
Order Code2080739
Product RangeUltra-Lock 120079 Series
Also Known As1200795110, W05000P03M020, 120079-5110
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY326.110 (CNY368.5043) |
| 10+ | CNY293.500 (CNY331.655) |
| 25+ | CNY276.100 (CNY311.993) |
| 100+ | CNY270.580 (CNY305.7554) |
| 250+ | CNY265.060 (CNY299.5178) |
| 500+ | CNY259.540 (CNY293.2802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY326.11 (CNY368.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120079-5110Copy
Manufacturer Standard Lead Time26 weeks
Order Code2080739
Product RangeUltra-Lock 120079 Series
Also Known As1200795110, W05000P03M020, 120079-5110
Technical Datasheet
Connector Type AUltra-Lock Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeUltra-Lock 120079 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Ultra-Lock Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
6.56ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Ultra-Lock 120079 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
