Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120079-5023Copy
Manufacturer Standard Lead Time11 weeks
Order Code2080740
Product RangeUltra-Lock 120079 Series
Also Known As1200795023, W08000H08M020, 120079-5023
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY560.340 (CNY633.1842) |
| 5+ | CNY525.280 (CNY593.5664) |
| 10+ | CNY490.220 (CNY553.9486) |
| 25+ | CNY466.850 (CNY527.5405) |
| 50+ | CNY453.680 (CNY512.6584) |
| 100+ | CNY437.700 (CNY494.601) |
Price for:Each
Minimum: 1
Multiple: 1
CNY560.34 (CNY633.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120079-5023Copy
Manufacturer Standard Lead Time11 weeks
Order Code2080740
Product RangeUltra-Lock 120079 Series
Also Known As1200795023, W08000H08M020, 120079-5023
Technical Datasheet
Connector Type AUltra-Lock Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeUltra-Lock 120079 Series
SVHCLead (17-Jan-2023)
Product Overview
The 120079-5023 is a 2m Ultra-Lock® (M12) Single-ended Cordset with 8-position straight female to pigtail connection. This sensor cable comes with a black PUR cable jacket, TPE connector body and nickel-plated brass coupling nut.
- Copper alloy contact
- Fluoro-elastomer O-ring
- Push to lock coupling
- Gold-plated over nickel finish
- 2A Maximum current per contact
- 30V Maximum voltage
- IP69K Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
Ultra-Lock Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
6.56ft
SVHC
Lead (17-Jan-2023)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Ultra-Lock 120079 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
