Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120079-0239Copy
Manufacturer Standard Lead Time11 weeks
Order Code2628197
Product RangeUltra-Lock 120079 Series
Also Known As1200790239, W05007A09M020, 120079-0239
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY419.610 (CNY474.1593) |
| 5+ | CNY413.510 (CNY467.2663) |
| 10+ | CNY407.400 (CNY460.362) |
| 25+ | CNY401.290 (CNY453.4577) |
| 50+ | CNY395.180 (CNY446.5534) |
| 100+ | CNY389.070 (CNY439.6491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY419.61 (CNY474.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120079-0239Copy
Manufacturer Standard Lead Time11 weeks
Order Code2628197
Product RangeUltra-Lock 120079 Series
Also Known As1200790239, W05007A09M020, 120079-0239
Technical Datasheet
Connector Type A90° Ultra-Lock Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeUltra-Lock 120079 Series
SVHCLead (10-Jun-2022)
Technical Specifications
Connector Type A
90° Ultra-Lock Plug
No. of Positions
5 Positions
Cable Length - Imperial
6.56ft
SVHC
Lead (10-Jun-2022)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Ultra-Lock 120079 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
