Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120079-0232Copy
Manufacturer Standard Lead Time10 weeks
Order Code2628196
Product RangeUltra-Lock 120079 Series
Also Known As1200790232, W04001A09M020, 120079-0232
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY391.150 (CNY441.9995) |
| 10+ | CNY346.860 (CNY391.9518) |
| 25+ | CNY333.510 (CNY376.8663) |
| 100+ | CNY312.090 (CNY352.6617) |
| 250+ | CNY293.540 (CNY331.7002) |
| 500+ | CNY287.670 (CNY325.0671) |
Price for:Each
Minimum: 1
Multiple: 1
CNY391.15 (CNY442.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120079-0232Copy
Manufacturer Standard Lead Time10 weeks
Order Code2628196
Product RangeUltra-Lock 120079 Series
Also Known As1200790232, W04001A09M020, 120079-0232
Technical Datasheet
Connector Type A90° Ultra-Lock Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeUltra-Lock 120079 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type A
90° Ultra-Lock Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.56ft
SVHC
No SVHC (17-Dec-2015)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Ultra-Lock 120079 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
