Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120079-0107Copy
Manufacturer Standard Lead Time12 weeks
Order Code2628192
Product RangeUltra-Lock 120079 Series
Also Known As1200790107, W04006A09M020, 120079-0107
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY336.170 (CNY379.8721) |
| 10+ | CNY303.060 (CNY342.4578) |
| 25+ | CNY285.400 (CNY322.502) |
| 100+ | CNY279.800 (CNY316.174) |
| 250+ | CNY274.190 (CNY309.8347) |
| 500+ | CNY268.590 (CNY303.5067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY336.17 (CNY379.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120079-0107Copy
Manufacturer Standard Lead Time12 weeks
Order Code2628192
Product RangeUltra-Lock 120079 Series
Also Known As1200790107, W04006A09M020, 120079-0107
Technical Datasheet
Connector Type AUltra-Lock Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeUltra-Lock 120079 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type A
Ultra-Lock Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.56ft
SVHC
No SVHC (17-Dec-2015)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Ultra-Lock 120079 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
