Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120075-0018Copy
Order Code3358599
Product RangeMicro-Change 120075 Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY359.040 (CNY405.7152) |
| 5+ | CNY334.740 (CNY378.2562) |
| 10+ | CNY310.430 (CNY350.7859) |
| 25+ | CNY291.000 (CNY328.830) |
| 50+ | CNY269.140 (CNY304.1282) |
| 100+ | CNY260.380 (CNY294.2294) |
Price for:Each
Minimum: 1
Multiple: 1
CNY359.04 (CNY405.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120075-0018Copy
Order Code3358599
Product RangeMicro-Change 120075 Series
Technical Datasheet
Product RangeMicro-Change 120075 Series
Sensor Connector GenderMale
Sensor Connector MountingStraight Cable Mount
Connector Coding-
Contact PlatingGold
Voltage Rating300VDC
Technical Specifications
Product Range
Micro-Change 120075 Series
Sensor Connector Mounting
Straight Cable Mount
Contact Plating
Gold
Sensor Connector Gender
Male
Connector Coding
-
Voltage Rating
300VDC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
