Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120071-5011Copy
Order Code3490548
Product RangeMicro-Change 120071 Series
Also Known As1200715011
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.330 (CNY271.5729) |
| 10+ | CNY239.190 (CNY270.2847) |
| 25+ | CNY238.050 (CNY268.9965) |
| 100+ | CNY215.890 (CNY243.9557) |
| 250+ | CNY202.390 (CNY228.7007) |
| 500+ | CNY198.350 (CNY224.1355) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.33 (CNY271.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120071-5011Copy
Order Code3490548
Product RangeMicro-Change 120071 Series
Also Known As1200715011
Technical Datasheet
Product RangeMicro-Change 120071 Series
Sensor Connector SizeM12
No. of Positions4 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating300VDC
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
Micro-Change 120071 Series
No. of Positions
4 Positions
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
SVHC
Lead (07-Nov-2024)
Sensor Connector Size
M12
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
300VDC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
