Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120071-0045Copy
Manufacturer Standard Lead Time11 weeks
Order Code4668180
Product RangeMicro-Change 120071 Series
Also Known As1200710045, 8A5006-31, 120071-0045
Your Part Number
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY273.860 (CNY309.4618) |
| 10+ | CNY246.600 (CNY278.658) |
| 25+ | CNY228.110 (CNY257.7643) |
| 100+ | CNY222.760 (CNY251.7188) |
| 250+ | CNY217.410 (CNY245.6733) |
| 500+ | CNY213.070 (CNY240.7691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY273.86 (CNY309.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120071-0045Copy
Manufacturer Standard Lead Time11 weeks
Order Code4668180
Product RangeMicro-Change 120071 Series
Also Known As1200710045, 8A5006-31, 120071-0045
Technical Datasheet
Product RangeMicro-Change 120071 Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingSilver
Current Rating4A
Voltage Rating300VDC
SVHCTo Be Advised
Technical Specifications
Product Range
Micro-Change 120071 Series
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Silver
Voltage Rating
300VDC
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
