Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120071-0039Copy
Order Code4297823
Product RangeMicro-Change 120071 Series
Also Known As8A4006-32
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY437.680 (CNY494.5784) |
| 10+ | CNY381.280 (CNY430.8464) |
| 25+ | CNY366.580 (CNY414.2354) |
| 100+ | CNY334.830 (CNY378.3579) |
| 250+ | CNY328.140 (CNY370.7982) |
| 500+ | CNY321.440 (CNY363.2272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY437.68 (CNY494.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120071-0039Copy
Order Code4297823
Product RangeMicro-Change 120071 Series
Also Known As8A4006-32
Technical Datasheet
Product RangeMicro-Change 120071 Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingGold, Nickel
Current Rating4A
Voltage Rating250V
SVHCTo Be Advised
Technical Specifications
Product Range
Micro-Change 120071 Series
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold, Nickel
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
4A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
