Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120071-0037Copy
Manufacturer Standard Lead Time12 weeks
Order Code4668178
Product RangeMicro-Change 120071 Series
Also Known As1200710037, 8A4001-31, 120071-0037
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.630 (CNY258.3519) |
| 10+ | CNY224.630 (CNY253.8319) |
| 25+ | CNY218.680 (CNY247.1084) |
| 100+ | CNY212.730 (CNY240.3849) |
| 250+ | CNY208.480 (CNY235.5824) |
| 500+ | CNY204.230 (CNY230.7799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.63 (CNY258.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120071-0037Copy
Manufacturer Standard Lead Time12 weeks
Order Code4668178
Product RangeMicro-Change 120071 Series
Also Known As1200710037, 8A4001-31, 120071-0037
Technical Datasheet
Product RangeMicro-Change 120071 Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingSilver
Current Rating4A
Voltage Rating300VDC
SVHCTo Be Advised
Technical Specifications
Product Range
Micro-Change 120071 Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Silver
Voltage Rating
300VDC
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
