Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200700231Copy
Order Code4294818
Product RangeMicro-Change 120070 Series
Also Known As1200700231, 8R5J36E03C3003, 120070-0231
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY377.240 (CNY426.2812) |
| 10+ | CNY341.290 (CNY385.6577) |
| 25+ | CNY305.340 (CNY345.0342) |
| 100+ | CNY272.590 (CNY308.0267) |
| 250+ | CNY263.720 (CNY298.0036) |
| 500+ | CNY254.850 (CNY287.9805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY377.24 (CNY426.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200700231Copy
Order Code4294818
Product RangeMicro-Change 120070 Series
Also Known As1200700231, 8R5J36E03C3003, 120070-0231
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Change 120070 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
11.8"
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Micro-Change 120070 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
