Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200700144Copy
Manufacturer Standard Lead Time8 weeks
Order Code2080827
Product RangeMicro-Change 120070 Series
Also Known As1200700144, 8R4D26E03C3003, 120070-0144
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.020 (CNY179.6926) |
| 10+ | CNY149.500 (CNY168.935) |
| 25+ | CNY148.040 (CNY167.2852) |
| 50+ | CNY146.580 (CNY165.6354) |
| 100+ | CNY143.650 (CNY162.3245) |
| 500+ | CNY140.720 (CNY159.0136) |
| 1000+ | CNY137.790 (CNY155.7027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.02 (CNY179.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200700144Copy
Manufacturer Standard Lead Time8 weeks
Order Code2080827
Product RangeMicro-Change 120070 Series
Also Known As1200700144, 8R4D26E03C3003, 120070-0144
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Change 120070 Series
SVHCLead (23-Jan-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
11.8"
SVHC
Lead (23-Jan-2024)
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Micro-Change 120070 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
