Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120070-5210Copy
Order Code3490547
Product RangeMicro-Change 120070 Series
Also Known As1200705210, 8R8J400013, 120070-5210
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY324.540 (CNY366.7302) |
| 10+ | CNY292.090 (CNY330.0617) |
| 25+ | CNY274.770 (CNY310.4901) |
| 100+ | CNY269.280 (CNY304.2864) |
| 250+ | CNY263.780 (CNY298.0714) |
| 500+ | CNY258.290 (CNY291.8677) |
Price for:Each
Minimum: 1
Multiple: 1
CNY324.54 (CNY366.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120070-5210Copy
Order Code3490547
Product RangeMicro-Change 120070 Series
Also Known As1200705210, 8R8J400013, 120070-5210
Technical Datasheet
Product RangeMicro-Change 120070 Series
Sensor Connector SizeM12
No. of Positions8 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67, IP68, NEMA 6
Connector Coding-
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating36VDC
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
Micro-Change 120070 Series
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
SVHC
Lead (07-Nov-2024)
Sensor Connector Size
M12
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP67, IP68, NEMA 6
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
36VDC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015331
