Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200698601Copy
Manufacturer Standard Lead Time17 weeks
Order Code4122332
Product RangeMicro-Change 120069 Series
Also Known As1200698601, 808S00BS2M050, 120069-8601
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,054.110 (CNY1,191.1443) |
| 5+ | CNY948.690 (CNY1,072.0197) |
| 10+ | CNY892.480 (CNY1,008.5024) |
| 25+ | CNY829.230 (CNY937.0299) |
| 50+ | CNY812.650 (CNY918.2945) |
| 100+ | CNY796.070 (CNY899.5591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,054.11 (CNY1,191.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200698601Copy
Manufacturer Standard Lead Time17 weeks
Order Code4122332
Product RangeMicro-Change 120069 Series
Also Known As1200698601, 808S00BS2M050, 120069-8601
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120069 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Micro-Change 120069 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
