Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200680250Copy
Order Code4122277
Product RangeMicro-Change 120068 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,000.890 (CNY1,131.0057) |
| 5+ | CNY966.750 (CNY1,092.4275) |
| 10+ | CNY932.600 (CNY1,053.838) |
| 25+ | CNY911.130 (CNY1,029.5769) |
| 50+ | CNY901.540 (CNY1,018.7402) |
| 100+ | CNY884.090 (CNY999.0217) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,000.89 (CNY1,131.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200680250Copy
Order Code4122277
Product RangeMicro-Change 120068 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type B2x Micro-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric800mm
Cable Length - Imperial31.5"
Product RangeMicro-Change 120068 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
31.5"
SVHC
Lead (27-Jun-2024)
Connector Type B
2x Micro-Change Receptacle
Cable Length - Metric
800mm
Product Range
Micro-Change 120068 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092533
