Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120068-0195Copy
Manufacturer Standard Lead Time10 weeks
Order Code2918313
Product RangeMicro-Change 120068 Series
Also Known As1200680195, 884A30K05M003, 120068-0195
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY528.820 (CNY597.5666) |
| 5+ | CNY511.320 (CNY577.7916) |
| 10+ | CNY493.810 (CNY558.0053) |
| 25+ | CNY466.140 (CNY526.7382) |
| 50+ | CNY438.460 (CNY495.4598) |
| 100+ | CNY431.530 (CNY487.6289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY528.82 (CNY597.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120068-0195Copy
Manufacturer Standard Lead Time10 weeks
Order Code2918313
Product RangeMicro-Change 120068 Series
Also Known As1200680195, 884A30K05M003, 120068-0195
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type B2x Micro-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Change 120068 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
11.8"
SVHC
To Be Advised
Connector Type B
2x Micro-Change Receptacle
Cable Length - Metric
300mm
Product Range
Micro-Change 120068 Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058173
