Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120068-0189Copy
Manufacturer Standard Lead Time11 weeks
Order Code4129847
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY850.990 (CNY961.6187) |
| 5+ | CNY770.610 (CNY870.7893) |
| 10+ | CNY727.730 (CNY822.3349) |
| 25+ | CNY679.500 (CNY767.835) |
| 50+ | CNY666.860 (CNY753.5518) |
| 100+ | CNY654.210 (CNY739.2573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY850.99 (CNY961.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120068-0189Copy
Manufacturer Standard Lead Time11 weeks
Order Code4129847
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type B2x Micro-Change Receptacle
No. of Positions-
Cable Length - Metric600mm
Cable Length - Imperial23.6"
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
-
Cable Length - Imperial
23.6"
Connector Type B
2x Micro-Change Receptacle
Cable Length - Metric
600mm
SVHC
Lead (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123379
