Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY831.680 (CNY939.7984) |
| 5+ | CNY753.200 (CNY851.116) |
| 10+ | CNY739.080 (CNY835.1604) |
| 25+ | CNY724.950 (CNY819.1935) |
| 50+ | CNY710.830 (CNY803.2379) |
| 100+ | CNY696.700 (CNY787.271) |
Price for:Each
Minimum: 1
Multiple: 1
CNY831.68 (CNY939.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120068-0177Copy
Order Code4129846
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type B2x Micro-Change Receptacle
No. of Positions-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
-
Cable Length - Imperial
3.3ft
Connector Type B
2x Micro-Change Receptacle
Cable Length - Metric
1m
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103874
