Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120068-0176Copy
Manufacturer Standard Lead Time11 weeks
Order Code4129845
Product RangeMicro-Change 120068 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY814.010 (CNY919.8313) |
| 5+ | CNY737.180 (CNY833.0134) |
| 10+ | CNY723.360 (CNY817.3968) |
| 25+ | CNY709.530 (CNY801.7689) |
| 50+ | CNY695.700 (CNY786.141) |
| 100+ | CNY681.880 (CNY770.5244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY814.01 (CNY919.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120068-0176Copy
Manufacturer Standard Lead Time11 weeks
Order Code4129845
Product RangeMicro-Change 120068 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type B2x Micro-Change Receptacle
No. of Positions-
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMicro-Change 120068 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
-
Cable Length - Imperial
23.6"
SVHC
Lead (07-Nov-2024)
Connector Type B
2x Micro-Change Receptacle
Cable Length - Metric
600mm
Product Range
Micro-Change 120068 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078473
