Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200668899Copy
Manufacturer Standard Lead Time24 weeks
Order Code4122335
Product RangeMicro-Change 120066 Series
Also Known As1200668899, 888030B41M050, 120066-8899
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,283.070 (CNY1,449.8691) |
| 5+ | CNY1,154.770 (CNY1,304.8901) |
| 10+ | CNY1,086.340 (CNY1,227.5642) |
| 25+ | CNY1,009.350 (CNY1,140.5655) |
| 50+ | CNY989.170 (CNY1,117.7621) |
| 100+ | CNY968.980 (CNY1,094.9474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,283.07 (CNY1,449.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200668899Copy
Manufacturer Standard Lead Time24 weeks
Order Code4122335
Product RangeMicro-Change 120066 Series
Also Known As1200668899, 888030B41M050, 120066-8899
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions8 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120066 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
8 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
Micro-Change Receptacle
Cable Length - Metric
5m
Product Range
Micro-Change 120066 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
