Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200668817Copy
Manufacturer Standard Lead Time20 weeks
Order Code4122267
Product RangeMicro-Change 120066 Series
Also Known As1200668817, 884030B30M006, 120066-8817
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.980 (CNY164.9574) |
| 10+ | CNY139.180 (CNY157.2734) |
| 25+ | CNY132.880 (CNY150.1544) |
| 100+ | CNY129.270 (CNY146.0751) |
| 250+ | CNY126.420 (CNY142.8546) |
| 500+ | CNY123.750 (CNY139.8375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.98 (CNY164.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200668817Copy
Manufacturer Standard Lead Time20 weeks
Order Code4122267
Product RangeMicro-Change 120066 Series
Also Known As1200668817, 884030B30M006, 120066-8817
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric600mm
Cable Length - Imperial1.97ft
Product RangeMicro-Change 120066 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
1.97ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Micro-Change Plug
Cable Length - Metric
600mm
Product Range
Micro-Change 120066 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
