Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200668347Copy
Manufacturer Standard Lead Time14 weeks
Order Code4122354
Product RangeMicro-Change 120066 Series
Also Known As1200668347, 885030E03M100, 120066-8347
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY867.260 (CNY980.0038) |
| 5+ | CNY780.540 (CNY882.0102) |
| 10+ | CNY764.930 (CNY864.3709) |
| 25+ | CNY749.320 (CNY846.7316) |
| 50+ | CNY733.710 (CNY829.0923) |
| 100+ | CNY718.100 (CNY811.453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY867.26 (CNY980.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200668347Copy
Manufacturer Standard Lead Time14 weeks
Order Code4122354
Product RangeMicro-Change 120066 Series
Also Known As1200668347, 885030E03M100, 120066-8347
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial32.81ft
Product RangeMicro-Change 120066 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
5 Positions
Cable Length - Imperial
32.81ft
SVHC
To Be Advised
Connector Type B
Micro-Change Receptacle
Cable Length - Metric
10m
Product Range
Micro-Change 120066 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
