Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200661043Copy
Manufacturer Standard Lead Time17 weeks
Order Code4122339
Product RangeMicro-Change 120066 Series
Also Known As1200661043, 885030K03M100, 120066-1043
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,391.450 (CNY2,702.3385) |
| 5+ | CNY2,212.270 (CNY2,499.8651) |
| 10+ | CNY2,033.090 (CNY2,297.3917) |
| 25+ | CNY1,917.110 (CNY2,166.3343) |
| 50+ | CNY1,878.770 (CNY2,123.0101) |
| 100+ | CNY1,840.430 (CNY2,079.6859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,391.45 (CNY2,702.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200661043Copy
Manufacturer Standard Lead Time17 weeks
Order Code4122339
Product RangeMicro-Change 120066 Series
Also Known As1200661043, 885030K03M100, 120066-1043
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial32.81ft
Product RangeMicro-Change 120066 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
5 Positions
Cable Length - Imperial
32.81ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Micro-Change Receptacle
Cable Length - Metric
10m
Product Range
Micro-Change 120066 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
