Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-8993Copy
Manufacturer Standard Lead Time10 weeks
Order Code2918310
Product RangeMicro-Change 120066 Series
Also Known As1200668993, 885030B30M020, 120066-8993
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY315.300 (CNY356.289) |
| 10+ | CNY308.360 (CNY348.4468) |
| 25+ | CNY301.740 (CNY340.9662) |
| 100+ | CNY295.710 (CNY334.1523) |
| 250+ | CNY289.680 (CNY327.3384) |
| 500+ | CNY283.640 (CNY320.5132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY315.30 (CNY356.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-8993Copy
Manufacturer Standard Lead Time10 weeks
Order Code2918310
Product RangeMicro-Change 120066 Series
Also Known As1200668993, 885030B30M020, 120066-8993
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions5 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeMicro-Change 120066 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
5 Positions
Cable Length - Imperial
6.56ft
SVHC
To Be Advised
Connector Type B
Micro-Change Receptacle
Cable Length - Metric
2m
Product Range
Micro-Change 120066 Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115212
