Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-5461Copy
Manufacturer Standard Lead Time17 weeks
Order Code2913956
Product RangeMicro-Change 120066 Series
Also Known As1200665461, 888030B41M010R, 120066-5461
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.750 (CNY275.4375) |
| 5+ | CNY225.480 (CNY254.7924) |
| 10+ | CNY207.200 (CNY234.136) |
| 25+ | CNY194.240 (CNY219.4912) |
| 50+ | CNY190.000 (CNY214.700) |
| 100+ | CNY186.200 (CNY210.406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY243.75 (CNY275.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-5461Copy
Manufacturer Standard Lead Time17 weeks
Order Code2913956
Product RangeMicro-Change 120066 Series
Also Known As1200665461, 888030B41M010R, 120066-5461
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BMicro-Change Plug
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMicro-Change 120066 Series
SVHCTo Be Advised
Product Overview
- Brad Safety Micro-Change (M12) double-ended cordset
- Female straight to male straight
- 1meter length 0.25mm² WSOR cable
Applications
Industrial Automation
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
3.28ft
SVHC
To Be Advised
Connector Type B
Micro-Change Plug
Cable Length - Metric
1m
Product Range
Micro-Change 120066 Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087997
