Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-1993Copy
Manufacturer Standard Lead Time3 weeks
Order Code4472156
Product RangeMicro-Change 120066 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY734.420 (CNY829.8946) |
| 5+ | CNY664.980 (CNY751.4274) |
| 10+ | CNY627.950 (CNY709.5835) |
| 25+ | CNY586.290 (CNY662.5077) |
| 50+ | CNY550.010 (CNY621.5113) |
Price for:Each
Minimum: 1
Multiple: 1
CNY734.42 (CNY829.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-1993Copy
Manufacturer Standard Lead Time3 weeks
Order Code4472156
Product RangeMicro-Change 120066 Series
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMicro-Change 120066 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
To Be Advised
Connector Type B
Micro-Change Plug
Cable Length - Metric
1m
Product Range
Micro-Change 120066 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15876
