Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-0692Copy
Manufacturer Standard Lead Time10 weeks
Order Code2918308
Product RangeMicro-Change 120066 Series
Also Known As1200660692, 884030K05M050, 120066-0692
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY489.580 (CNY553.2254) |
| 5+ | CNY482.480 (CNY545.2024) |
| 10+ | CNY475.380 (CNY537.1794) |
| 25+ | CNY448.470 (CNY506.7711) |
| 50+ | CNY439.510 (CNY496.6463) |
| 100+ | CNY430.540 (CNY486.5102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY489.58 (CNY553.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-0692Copy
Manufacturer Standard Lead Time10 weeks
Order Code2918308
Product RangeMicro-Change 120066 Series
Also Known As1200660692, 884030K05M050, 120066-0692
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120066 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (27-Jun-2024)
Connector Type B
Micro-Change Receptacle
Cable Length - Metric
5m
Product Range
Micro-Change 120066 Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218178
