Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-0690Copy
Order Code2918307
Product RangeMicro-Change 120066 Series
Also Known As884030K05M030, GTIN UPC EAN: 78172553095
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY437.890 (CNY494.8157) |
| 10+ | CNY426.070 (CNY481.4591) |
| 25+ | CNY402.000 (CNY454.260) |
| 100+ | CNY393.960 (CNY445.1748) |
| 250+ | CNY385.920 (CNY436.0896) |
| 500+ | CNY377.880 (CNY427.0044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY437.89 (CNY494.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-0690Copy
Order Code2918307
Product RangeMicro-Change 120066 Series
Also Known As884030K05M030, GTIN UPC EAN: 78172553095
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Product RangeMicro-Change 120066 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
9.84ft
SVHC
Lead (27-Jun-2024)
Connector Type B
Micro-Change Receptacle
Cable Length - Metric
3m
Product Range
Micro-Change 120066 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142428
