Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-0676Copy
Order Code4129853
Product RangeMicro-Change 120066 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY402.510 (CNY454.8363) |
| 5+ | CNY394.980 (CNY446.3274) |
| 10+ | CNY387.440 (CNY437.8072) |
| 25+ | CNY379.910 (CNY429.2983) |
| 50+ | CNY372.370 (CNY420.7781) |
| 100+ | CNY364.840 (CNY412.2692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY402.51 (CNY454.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-0676Copy
Order Code4129853
Product RangeMicro-Change 120066 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMicro-Change 120066 Series
Technical Specifications
Connector Type A
Micro-Change Plug
Cable Length - Metric
1m
Product Range
Micro-Change 120066 Series
Connector Type B
Micro-Change Receptacle
Cable Length - Imperial
3.28ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156946
