Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-0440Copy
Order Code4129857
Product RangeMicro-Change 120066 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY976.110 (CNY1,103.0043) |
| 5+ | CNY884.750 (CNY999.7675) |
| 10+ | CNY868.310 (CNY981.1903) |
| 25+ | CNY858.110 (CNY969.6643) |
Price for:Each
Minimum: 1
Multiple: 1
CNY976.11 (CNY1,103.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-0440Copy
Order Code4129857
Product RangeMicro-Change 120066 Series
Technical Datasheet
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial32.81ft
Product RangeMicro-Change 120066 Series
Technical Specifications
No. of Positions
5 Positions
Cable Length - Imperial
32.81ft
Cable Length - Metric
10m
Product Range
Micro-Change 120066 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156946
