Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-0431Copy
Order Code4129835
Product RangeMicro-Change 120066 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY640.760 (CNY724.0588) |
| 5+ | CNY609.700 (CNY688.961) |
| 10+ | CNY578.640 (CNY653.8632) |
| 25+ | CNY557.630 (CNY630.1219) |
| 50+ | CNY540.110 (CNY610.3243) |
| 100+ | CNY482.790 (CNY545.5527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY640.76 (CNY724.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-0431Copy
Order Code4129835
Product RangeMicro-Change 120066 Series
Technical Datasheet
No. of Positions5 Positions
Cable Length - Imperial9.84ft
Product RangeMicro-Change 120066 Series
Technical Specifications
No. of Positions
5 Positions
Product Range
Micro-Change 120066 Series
Cable Length - Imperial
9.84ft
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15842
