Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-0427Copy
Manufacturer Standard Lead Time8 weeks
Order Code4129834
Product RangeMicro-Change 120066 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY585.640 (CNY661.7732) |
| 5+ | CNY552.630 (CNY624.4719) |
| 10+ | CNY528.870 (CNY597.6231) |
| 25+ | CNY509.160 (CNY575.3508) |
| 50+ | CNY492.860 (CNY556.9318) |
| 100+ | CNY480.270 (CNY542.7051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY585.64 (CNY661.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-0427Copy
Manufacturer Standard Lead Time8 weeks
Order Code4129834
Product RangeMicro-Change 120066 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMicro-Change 120066 Series
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
5 Positions
Cable Length - Imperial
3.28ft
Connector Type B
Micro-Change Receptacle
Cable Length - Metric
1m
Product Range
Micro-Change 120066 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804
