Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-0379Copy
Order Code3048733
Product RangeMicro-Change 120066 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY553.340 (CNY625.2742) |
| 5+ | CNY543.590 (CNY614.2567) |
| 10+ | CNY533.840 (CNY603.2392) |
| 25+ | CNY500.430 (CNY565.4859) |
| 50+ | CNY470.430 (CNY531.5859) |
| 100+ | CNY433.440 (CNY489.7872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY553.34 (CNY625.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-0379Copy
Order Code3048733
Product RangeMicro-Change 120066 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type B90° Micro-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Product RangeMicro-Change 120066 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
9.84ft
SVHC
Lead (27-Jun-2024)
Connector Type B
90° Micro-Change Receptacle
Cable Length - Metric
3m
Product Range
Micro-Change 120066 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1515
