Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-0378Copy
Manufacturer Standard Lead Time7 weeks
Order Code3048732
Product RangeMicro-Change 120066 Series
Also Known As1200660378, 884031K05M020, 120066-0378
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY430.690 (CNY486.6797) |
| 10+ | CNY426.940 (CNY482.4422) |
| 25+ | CNY423.190 (CNY478.2047) |
| 100+ | CNY419.430 (CNY473.9559) |
| 250+ | CNY411.050 (CNY464.4865) |
| 500+ | CNY402.660 (CNY455.0058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY430.69 (CNY486.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-0378Copy
Manufacturer Standard Lead Time7 weeks
Order Code3048732
Product RangeMicro-Change 120066 Series
Also Known As1200660378, 884031K05M020, 120066-0378
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type B90° Micro-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeMicro-Change 120066 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.56ft
SVHC
Lead (27-Jun-2024)
Connector Type B
90° Micro-Change Receptacle
Cable Length - Metric
2m
Product Range
Micro-Change 120066 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
